Transistors Bipolar - BJT NPN 28V 108MHz
Stmicroelectronics SD1460-03 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 16A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 20 |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | SD1460 |
| RoHS | Not Compliant |
No datasheet is available for this part.