L BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 INCH, HERMETIC SEALED, M151, 2 PIN
Stmicroelectronics SD1855 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | RADIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SD1855 to view detailed technical specifications.
No datasheet is available for this part.