
RF MOSFET Transistors RF Power Transistor LdmoST N-ch Plastic
Sign in to ask questions about the Stmicroelectronics SD2933-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD2933-03 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| Frequency | 30MHz |
| Gain | 23.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 648W |
| Output Power | 300W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 648W |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2933-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
