Voltage Mode PWM Controller 500mA 16-Pin SO T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Topology | Push-Pull |
| RoHS | Compliant |