
600W unidirectional Transient Voltage Suppressor (TVS) diode in SMB package for surface mount applications. Features a 188V reverse standoff voltage, 209V minimum breakdown voltage, and 388V clamping voltage. Offers 600W peak pulse power dissipation and 10.3A peak pulse current handling. Operates across a -55°C to 150°C temperature range with low leakage current of 200nA. RoHS compliant and lead-free.
Stmicroelectronics SM6T220A technical specifications.
| Capacitance | 330pF |
| Package/Case | SMB |
| Clamping Voltage | 388V |
| Clamping Voltage-Max | 388V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| DC Rated Voltage | 220V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
