
Unidirectional Transient Voltage Suppressor (TVS) diode with a 6.4V reverse standoff voltage and 7.5V DC rated voltage. Features a 600W peak pulse power rating and 276A peak pulse current capability. Offers a clamping voltage of 14.5V (max 11.3V) and a low leakage current of 20uA. Packaged in an SMB surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Stmicroelectronics SM6T7V5A technical specifications.
| Capacitance | 3.7nF |
| Package/Case | SMB |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 11.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 10mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM6T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM6T7V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
