600W Transient Voltage Suppressor (TVS) diode in SMA package, designed for unidirectional protection. Features a 188V reverse standoff voltage, with breakdown voltage ranging from 209V to 231V. Offers a clamping voltage of 323V and a maximum surge current capability of 60A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 200nA. Surface mountable and RoHS compliant.
Stmicroelectronics SMA6J188A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 323V |
| Clamping Voltage-Max | 323V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SMA6J, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMA6J188A-TR to view detailed technical specifications.
No datasheet is available for this part.