The SMBJ100CA is a surface mount bidirectional transient voltage suppressor from Stmicroelectronics. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a peak pulse power of 600W and a peak pulse current of 19A. The SMBJ100CA is packaged in a cut tape format and is lead free. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMBJ100CA technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.