
The SMBJ12A is a unidirectional surface mount zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 200nA and a peak pulse power of 600W. The diode is packaged in a small surface mount package and is lead free. It is compliant with Reach SVHC regulations and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 3.95mm |
| RoHS | Compliant |
