The SMBJ12CA is a single-element bidirectional zener diode with a clamping voltage of 19.9V and a minimum breakdown voltage of 13.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is lead-free and RoHS compliant, with a peak pulse current of 30.2A and a peak pulse power of 600W. It is packaged in a surface-mount package, 2.45mm in height, 4.75mm in length, and 3.95mm in width.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 19.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 3.95mm |
| RoHS | Compliant |