The SMBJ15CA is a surface mount bidirectional transient voltage suppressor from Stmicroelectronics. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a peak pulse current of 123A and a peak pulse power of 600W. It is packaged in an SMB case and is lead free. The SMBJ15CA is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 3.95mm |
| RoHS | Compliant |