The SMBJ30CA is a bidirectional diode from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse power of 600W and a power dissipation of 5W. The diode is packaged in an SMB case and is designed for surface mount applications. It is lead free and compliant with Reach SVHC regulations. The SMBJ30CA has a reverse standoff voltage of 30V and a maximum reverse leakage current of 200nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 30V |
| DC Rated Voltage | 30V |
| Width | 3.95mm |
| RoHS | Compliant |