
The SMBJ70A is a unidirectional transient voltage suppressor from Stmicroelectronics with a reverse standoff voltage of 70V and a peak pulse power of 600W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in an SMB case and is lead free. It features a maximum reverse leakage current of 200nA and a peak pulse current of 27A.
Stmicroelectronics SMBJ70A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 70V |
| DC Rated Voltage | 7V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
