Flash Card 512M-byte CompactFlash
Stmicroelectronics SMC512BFI6E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SMC512 |
| RoHS | Not Compliant |
No datasheet is available for this part.