STMicroelectronics SMCJ22A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 22V |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| RoHS | Compliant |
