The SMCJ48CA is a surface mount bidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 200mA and a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is lead free. It is compliant with Reach SVHC regulations.
Stmicroelectronics SMCJ48CA technical specifications.
| Package/Case | DO-214AB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 48V |
| DC Rated Voltage | 48V |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.