
Stmicroelectronics SMCJ60CATR technical specifications.
| Capacitance | 9nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 13.7V |
| Diode Type | ZENER |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 6.7V |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 730A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.7V |
| Reverse Standoff Voltage | 6V |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 6V |
| Width | 8.23mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ60CATR to view detailed technical specifications.
No datasheet is available for this part.