Inverter; Hex Schmitt-trigger Inverters; 0 to 5 V; PDIP; -40 Degc; 85 Degc
Stmicroelectronics SN74HC14N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.