The SN74HCT00N is a 4-bit hex inverter from Stmicroelectronics, packaged in a 4-pin PDIP. It features a lead-free construction and a propagation delay of 22ns. The device is available in rail/Tube packaging and is compliant with Reach SVHC regulations.
Stmicroelectronics SN74HCT00N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.