Transistors Bipolar - BJT PNP General Purpose
Stmicroelectronics SO2907AW technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Saturation Voltage | -60V |
| Collector-emitter Voltage-Max | -60V |
| Continuous Collector Current | -600mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | SO2907 |
| RoHS | Compliant |
No datasheet is available for this part.