Hi-Rel NPN Bipolar Transistor 160V - 0.5A
Stmicroelectronics SOC5551SW technical specifications.
| Package/Case | CLCC |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Voltage (VCEO) | 160V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Waffle |
| Polarity | NPN |
| Power Dissipation | 580mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SOC5551SW to view detailed technical specifications.
No datasheet is available for this part.