32-bit FLASH microcontroller operating at up to 64MHz. Features 262144 words of FLASH memory and 24576 bytes of RAM. Includes 79 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 100-terminal PQFP package (14x14mm, 1.40mm height) with a temperature grade of AUTOMOTIVE, supporting a supply voltage range of 3V to 3.6V.
Stmicroelectronics SPC560B40L3C6E0Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560B40L3C6E0Y to view detailed technical specifications.
No datasheet is available for this part.