32-bit FLASH microcontroller operating at up to 64MHz. Features 144 terminals in a 20x20mm PQFP package, with an industrial temperature range of -40°C to 105°C. Includes 123 I/O lines, 262144 words of FLASH ROM, and 24576 bytes of RAM. Supports PWM channels and has an ADC. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Stmicroelectronics SPC560B40L5B6E0Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560B40L5B6E0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.