The SPC560B60L3C6E0Y is a 32-bit microcontroller with I2C, SPI, UART, USART, and CAN interfaces. It features 1MB of FLASH memory and 80KB of RAM. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. It is packaged in a 100-pin LQFP package and is suitable for surface mount applications.
Stmicroelectronics SPC560B60L3C6E0Y technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B60L3C6E0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.