MCU 32-bit MPC56xx e200 RISC 1536KB Flash 5V 144-Pin LQFP Tray
Stmicroelectronics SPC5634MF1MLQ80 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 86016B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.