Battery Charger 8-Pin DFN EP T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SPV1040MTR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.