
Stmicroelectronics SRIX4K-SBN18/1CO technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Cage Code | SCR76 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SRIX4K-SBN18/1CO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.