Contactless Memory Wafer
Stmicroelectronics SRT512-SBN18/1GE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SRT512-SBN18/1GE to view detailed technical specifications.
No datasheet is available for this part.