
MCU 16-bit ST10 CISC/RISC 256KB Flash 5V 144-Pin PQFP
Sign in to ask questions about the Stmicroelectronics ST10F168SQ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F168SQ3 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 8KB |
| Series | ST10F168 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F168SQ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.