
IC MCU 16BIT 256KB FLASH 144QFP
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
