
The ST10F269DTR3 is a 16-bit microcontroller from STmicroelectronics, featuring UART, USART, and EBI/EMI interfaces. It has 256KB of FLASH memory and operates over a temperature range of -40°C to 125°C. The device is mounted in a surface mount package and is available in quantities of 500. It includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics ST10F269DTR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F269DTR3 technical specifications.
| Data Bus Width | 16b |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269DTR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.