The ST10F275 is a 16-bit microcontroller with 768KB of FLASH memory, operating over a temperature range of -40°C to 125°C. It features a 16-bit data bus and supports various interfaces including I2C, UART, USART, and EBI/EMI. The device is packaged in LQFP and is suitable for surface mount applications. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Stmicroelectronics ST10F275-4TR3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
No datasheet is available for this part.