
The ST10F296M is a 16-bit microcontroller from STmicroelectronics, packaged in a BGA and designed for surface mount applications. It features a 832KB FLASH memory and supports various interfaces including I2C, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 125°C and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. With 143 I/Os and an internal oscillator, this microcontroller is suitable for a range of applications.
Stmicroelectronics ST10F296M technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 143 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
No datasheet is available for this part.