Stmicroelectronics ST1284-01A8 technical specifications.
| Package/Case | QSOP |
| Depth | 6.2mm |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Breakdown Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST1284 |
| Termination | Gull Wing |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1284-01A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.