
Stmicroelectronics ST1394-01SC6 technical specifications.
| Package/Case | SOT-23-6 |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IPAD™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST1394-01SC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
