The ST16C32245TBR is a dual-bidirectional transceiver with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 6.2ns. The device is available in a TFBGA package and is RoHS compliant. It has a high level output current of -8mA and a low level output current of 8mA.
Stmicroelectronics ST16C32245TBR technical specifications.
| Package/Case | TFBGA |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST16C32245TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
