Stmicroelectronics ST19NP18ER28PVLI technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST19NP18ER28PVLI to view detailed technical specifications.
No datasheet is available for this part.