ST19NP18-TPM Series 3.3 V 33 MHz SMT Trusted Platform Module - TSSOP-28
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |