DEMO BOARD FOR ST1S10PUR
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST1S10DEMOBOARD technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 15.3V |
| Package Quantity | 1 |
| RoHS | Compliant |