Stmicroelectronics ST21S07ACW technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 9 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | ST21S07 |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST21S07ACW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.