MCU 16-bit/32-bit ST30 ARM7TDMI RISC 256KB Flash 5V 144-Pin TQFP
Stmicroelectronics ST30F772I technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | ST30F772 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST30F772I to view detailed technical specifications.
No datasheet is available for this part.