The ST3222ECD is a dual UART transceiver from Stmicroelectronics, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 70°C and can handle supply voltages between 3 and 5.5V. The device has a maximum supply current of 1mA and is RoHS compliant.
Stmicroelectronics ST3222ECD technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.