Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R
Stmicroelectronics ST3237BTR technical specifications.
| Package/Case | TSSOP |
| Logic Function | Receiver |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.