The ST6215CM1-HTC/TR is an 8-bit microcontroller from Stmicroelectronics with 2KB of ROM and 64 bytes of RAM. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 70°C. The device is packaged in a SOP package and is available on tape and reel. The microcontroller has 20 programmable I/Os and one timer/counter. It does not have radiation hardening and features a watchdog timer.
Stmicroelectronics ST6215CM1-HTC/TR technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 64B |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST6215CM1-HTC/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.