The ST6255CM6 is an 8MHz SCI ROM controller with 4KB of memory and 128 bytes of RAM. It features a single timer and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount SO package and is compliant with RoHS regulations.
Stmicroelectronics ST6255CM6/XXX technical specifications.
| Package/Case | SO |
| Frequency | 8MHz |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST6255CM6/XXX to view detailed technical specifications.
No datasheet is available for this part.