8-bit microcontroller featuring 8MHz clock speed and 128 bytes of RAM. This MROM device offers 3884 words of program memory and 13 I/O lines. Operating within a commercial temperature range of 0°C to 70°C, it supports a supply voltage from 3.6V to 6V. The microcontroller is housed in a 20-terminal PDIP package with a 0.300-inch width. Includes PWM channels and an ADC.
Stmicroelectronics ST6260BB1/XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3.6 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 3884 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST6260BB1/XXX to view detailed technical specifications.
No datasheet is available for this part.