The ST6G3237BTBR is a dual bidirectional channel from Stmicroelectronics, packaged in a TFBGA surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum data rate of 52Mbps. This component is RoHS compliant and available in quantities of 3500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Channel Type | Bidirectional |
| Data Rate | 52Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |