Stmicroelectronics ST6G3237TBR technical specifications.
| Package/Case | TFBGA |
| Channel Type | Bidirectional |
| Data Rate | 52Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST6G3237TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
