The ST6G3240TBR is a dual bidirectional channel with a data rate of 104Mbps. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST6G3240TBR technical specifications.
| Package/Case | TFBGA |
| Channel Type | Bidirectional |
| Data Rate | 104Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |