Stmicroelectronics ST72C334N4T3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Number of Programmable I/O | 44 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST72C334N4T3 to view detailed technical specifications.
No datasheet is available for this part.